Connector Module Contact Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 8
SIM/EN4165 Assembly Process

SIMM0108PN

DigiKey Part Number
623-SIMM0108PN-ND
Manufacturer
Manufacturer Product Number
SIMM0108PN
Description
MALE MODULE #8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Module
Manufacturer
Amphenol Air LB France
Contact Size
8
Series
Module Capacity
1
Packaging
Bulk
Size / Dimension
0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$467.39000$467.39
10$397.26300$3,972.63
25$372.40440$9,310.11
50$354.64260$17,732.13
100$337.73510$33,773.51
250$316.62344$79,155.86
Manufacturers Standard Package