


SIME0816PA | |
---|---|
DigiKey Part Number | 623-SIME0816PA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0816PA |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.43000 | $368.43 |
10 | $313.15900 | $3,131.59 |
25 | $293.56280 | $7,339.07 |
90 | $268.21500 | $24,139.35 |
180 | $255.42917 | $45,977.25 |
270 | $248.79330 | $67,174.19 |