


SIME0118PN | |
|---|---|
DigiKey Part Number | 623-SIME0118PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $450.95000 | $450.95 |
| 10 | $383.26200 | $3,832.62 |
| 25 | $359.27640 | $8,981.91 |
| 50 | $342.14100 | $17,107.05 |
| 100 | $325.82790 | $32,582.79 |
| 250 | $305.46128 | $76,365.32 |

