SIM2D40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIM2D40K
SIM/EN4165 Assembly Process

SIM2D40K

DigiKey Part Number
623-SIM2D40K-ND
Manufacturer
Manufacturer Product Number
SIM2D40K
Description
PLUG CLICKER NUT 2 MODULES METAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Housing Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module Housing
Contact Size
-
Module Capacity
2
Size / Dimension
1.753" L x 0.626" W x 1.106" H (44.53mm x 15.90mm x 28.09mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,142.92000$3,142.92
10$2,672.04000$26,720.40
30$2,594.67600$77,840.28
Manufacturers Standard Package