SCE2-B-76A06-07SN-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE2-B-76A06-07SN-001

DigiKey Part Number
623-SCE2-B-76A06-07SN-001-ND
Manufacturer
Manufacturer Product Number
SCE2-B-76A06-07SN-001
Description
CONN PLUG FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
6-7
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A, 3A, 7.5A
Voltage Rating
400VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
-
Applications
Audio, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$816.29000$816.29
10$693.84200$6,938.42
25$650.44320$16,261.08
50$619.43500$30,971.75
100$593.73300$59,373.30
Manufacturers Standard Package