



RSL116068 | |
---|---|
DigiKey Part Number | RSL116068-ND |
Manufacturer | |
Manufacturer Product Number | RSL116068 |
Description | EXTENDED HEIGHT 2 POLE/10 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,036.06000 | $1,036.06 |
10 | $922.58000 | $9,225.80 |
25 | $880.87920 | $22,021.98 |
50 | $850.57260 | $42,528.63 |