Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSF116412

DigiKey Part Number
RSF116412-ND
Manufacturer
Manufacturer Product Number
RSF116412
Description
FRONT RELEASE LC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Relay
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Box
Part Status
Active
Type
-
Number of Positions
-
Mounting Type
-
Termination Style
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$573.04840$14,326.21
Manufacturers Standard Package