



RSE120158 | |
---|---|
DigiKey Part Number | RSE120158-ND |
Manufacturer | |
Manufacturer Product Number | RSE120158 |
Description | LOW PROFILE 2 POLE/5 AMP LC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $712.14000 | $712.14 |
10 | $634.15200 | $6,341.52 |
25 | $605.49880 | $15,137.47 |
50 | $584.67740 | $29,233.87 |
100 | $564.55630 | $56,455.63 |