RSE116746
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSE116746
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE116746

DigiKey Part Number
RSE116746-ND
Manufacturer
Manufacturer Product Number
RSE116746
Description
LOW PROFILE 3 POLE/10 AMP LC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
20
Mounting Type
-
Termination Style
-
For Use With/Related Products
-
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,059.96000$1,059.96
10$943.80500$9,438.05
25$901.14720$22,528.68
50$870.14260$43,507.13
Manufacturers Standard Package