RSE116694
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSE116694
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE116694

DigiKey Part Number
RSE116694-ND
Manufacturer
Manufacturer Product Number
RSE116694
Description
LOW PROFILE 2 POLE/10 AMP LC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
-
For Use With/Related Products
M39029 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$987.87000$987.87
10$879.63600$8,796.36
25$839.88360$20,997.09
50$810.98900$40,549.45
100$783.07160$78,307.16
Manufacturers Standard Package