



RSE116660 | |
---|---|
DigiKey Part Number | RSE116660-ND |
Manufacturer | |
Manufacturer Product Number | RSE116660 |
Description | LOW PROFILE 4 POLE/10 AMP LC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,179.51000 | $1,179.51 |
10 | $1,050.25300 | $10,502.53 |
25 | $1,002.77320 | $25,069.33 |
50 | $968.26580 | $48,413.29 |