



RSE116626 | |
---|---|
DigiKey Part Number | RSE116626-ND |
Manufacturer | |
Manufacturer Product Number | RSE116626 |
Description | LOW PROFILE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,077.78000 | $1,077.78 |
10 | $959.67700 | $9,596.77 |
25 | $916.29840 | $22,907.46 |
50 | $884.77460 | $44,238.73 |