



RSE112036 | |
---|---|
DigiKey Part Number | RSE112036-ND |
Manufacturer | |
Manufacturer Product Number | RSE112036 |
Description | 1 POLE/25 AMP WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,337.24000 | $1,337.24 |
10 | $1,190.66100 | $11,906.61 |
25 | $1,136.82600 | $28,420.65 |
50 | $1,097.70560 | $54,885.28 |