
RJFTV75GF459 | |
|---|---|
DigiKey Part Number | RJFTV75GF459-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV75GF459 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination PC Board, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Threaded Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,399.09400 | $13,990.94 |

