


RJFTV72N05100BTX | |
|---|---|
DigiKey Part Number | APC1815-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV72N05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV72N05100BTX Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 1.64' (500.0mm) |
Series | Shielding Double Shielded |
Packaging Box | Color Gray |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,102.59000 | $1,102.59 |
| 10 | $937.25900 | $9,372.59 |
| 30 | $867.42567 | $26,022.77 |
| 50 | $836.75800 | $41,837.90 |
| 100 | $807.35130 | $80,735.13 |

