



RJFTV62APEM1G | |
|---|---|
DigiKey Part Number | APC1998-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV62APEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV62APEM1G Models |
Category | Features Backshell |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,117.30000 | $1,117.30 |
| 10 | $949.74800 | $9,497.48 |
| 25 | $890.34880 | $22,258.72 |
| 50 | $847.90960 | $42,395.48 |
| 100 | $810.43440 | $81,043.44 |




