


RJF7PEM2G05100BTX | |
---|---|
DigiKey Part Number | APC1796-ND |
Manufacturer | |
Manufacturer Product Number | RJF7PEM2G05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,202.88500 | $12,028.85 |