
M85049/92-19T | |
---|---|
DigiKey Part Number | 623-M85049/92-19T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/92-19T |
Description | CONN CABLE CLAMP SZ19 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.615" (15.62mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 19 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Composite | |
Plating | Bright Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Detented | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $422.54000 | $422.54 |
10 | $359.16600 | $3,591.66 |
25 | $336.68720 | $8,417.18 |
50 | $320.62800 | $16,031.40 |
100 | $305.34250 | $30,534.25 |
250 | $289.02720 | $72,256.80 |