
PLUGLOCK9WR | |
|---|---|
DigiKey Part Number  | 623-PLUGLOCK9WR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLUGLOCK9WR  | 
Description  | PLUGLOCK SIZE 9 W/ CABLE SEAL, M  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Cap (Cover) 9 Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Socapex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover)  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Plug  | |
Shell Size - Insert  | 9  | |
Material  | -  | |
Features  | Contains Strap with Seal  | |
Color  | Gray  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $422.61000 | $422.61 | 
| 10 | $359.18600 | $3,591.86 | 
| 25 | $336.70800 | $8,417.70 | 
| 50 | $320.64700 | $16,032.35 | 
| 100 | $305.35960 | $30,535.96 | 
| 250 | $289.21884 | $72,304.71 | 

