
PLUGLOCK9TX | |
|---|---|
DigiKey Part Number  | 623-PLUGLOCK9TX-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLUGLOCK9TX  | 
Description  | PLUGLOCK SIZE 9 W/ TORX SAFETY S  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Cap (Cover) 9 Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Socapex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover)  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Plug  | |
Shell Size - Insert  | 9  | |
Material  | -  | |
Features  | Screws  | |
Color  | Gray  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $381.49000 | $381.49 | 
| 10 | $324.28400 | $3,242.84 | 
| 25 | $303.98560 | $7,599.64 | 
| 50 | $289.48480 | $14,474.24 | 
| 100 | $275.68310 | $27,568.31 | 
| 250 | $258.62444 | $64,656.11 | 

