
PLUGLOCK11WR | |
|---|---|
DigiKey Part Number  | 623-PLUGLOCK11WR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLUGLOCK11WR  | 
Description  | PLUGLOCK SIZE 11 W/ CABLE SEAL,  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Cap (Cover) 11 Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Socapex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover)  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Plug  | |
Shell Size - Insert  | 11  | |
Material  | -  | |
Features  | Contains Strap with Seal  | |
Color  | Gray  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $463.16000 | $463.16 | 
| 10 | $393.65600 | $3,936.56 | 
| 25 | $369.02200 | $9,225.55 | 
| 50 | $351.42580 | $17,571.29 | 
| 100 | $334.67150 | $33,467.15 | 
| 250 | $319.71140 | $79,927.85 | 

