
PLUGLOCK11TX | |
|---|---|
DigiKey Part Number | 623-PLUGLOCK11TX-ND |
Manufacturer | |
Manufacturer Product Number | PLUGLOCK11TX |
Description | PLUGLOCK SIZE 11 W/ TORX SAFETY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | - | |
Features | Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.03000 | $451.03 |
| 10 | $383.35200 | $3,833.52 |
| 25 | $359.35840 | $8,983.96 |
| 50 | $342.22000 | $17,111.00 |
| 100 | $325.90440 | $32,590.44 |
| 250 | $305.53000 | $76,382.50 |

