
PCL150100 | |
---|---|
DigiKey Part Number | 623-PCL150100-ND |
Manufacturer | |
Manufacturer Product Number | PCL150100 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.030" (0.76mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | 1.180" (29.97mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.640" (16.26mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | 0.180" (4.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.01000 | $352.01 |
10 | $299.19200 | $2,991.92 |
25 | $280.46800 | $7,011.70 |
50 | $267.09060 | $13,354.53 |
100 | $254.35380 | $25,435.38 |
300 | $236.68207 | $71,004.62 |