OAHDMIFTV2AZN0075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OAHDMIFTV2AZN0075
AOC HDMI 2.0 Extender

OAHDMIFTV6AZN0200

DigiKey Part Number
623-OAHDMIFTV6AZN0200-ND
Manufacturer
Manufacturer Product Number
OAHDMIFTV6AZN0200
Description
AOC HDMI PLUG 20M, BLACK ZINC NI
Customer Reference
Detailed Description
Cable Assembly 65.6' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
65.6' (20.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.