


MS318016CW | |
---|---|
DigiKey Part Number | 623-MS318016CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318016CW |
Description | JANMS3180 - PLUG, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.35000 | $181.35 |
10 | $154.10300 | $1,541.03 |
25 | $144.45200 | $3,611.30 |
50 | $137.56000 | $6,878.00 |
100 | $130.99750 | $13,099.75 |
250 | $122.80400 | $30,701.00 |
500 | $116.95022 | $58,475.11 |