
A850491921W08 | |
---|---|
DigiKey Part Number | 623-A850491921W08-ND |
Manufacturer | |
Manufacturer Product Number | A850491921W08 |
Description | CONN BACKSHLL W/CLMP SZ21 G OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.810" ~ 1.000" (20.57mm ~ 25.40mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $595.91000 | $595.91 |
10 | $506.53100 | $5,065.31 |
25 | $474.84160 | $11,871.04 |
50 | $452.20020 | $22,610.01 |
100 | $430.64560 | $43,064.56 |