
MS25043-10DA | |
---|---|
DigiKey Part Number | 1591-1021-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-10DA |
Description | CONN PROTECTIVE COVER 10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.00000 | $112.00 |
10 | $95.19000 | $951.90 |
25 | $89.23040 | $2,230.76 |
50 | $84.97080 | $4,248.54 |
100 | $80.91610 | $8,091.61 |
250 | $75.85320 | $18,963.30 |
500 | $72.23644 | $36,118.22 |
1,000 | $68.79340 | $68,793.40 |