
M85049/96-37-A | |
---|---|
DigiKey Part Number | 623-M85049/96-37-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-37-A |
Description | 1/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 37 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $307.30000 | $307.30 |
10 | $261.18500 | $2,611.85 |
25 | $244.83280 | $6,120.82 |