
M85049/96-22 | |
---|---|
DigiKey Part Number | 623-M85049/96-22-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-22 |
Description | 1/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 22 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.75000 | $148.75 |
10 | $126.38600 | $1,263.86 |
25 | $118.47160 | $2,961.79 |
50 | $112.81620 | $5,640.81 |
100 | $107.43420 | $10,743.42 |
250 | $100.71324 | $25,178.31 |
500 | $95.91218 | $47,956.09 |