
M85049/95-10B | |
---|---|
DigiKey Part Number | 623-M85049/95-10B-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-10B |
Description | 3/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $193.86000 | $193.86 |
10 | $164.78700 | $1,647.87 |
25 | $154.46520 | $3,861.63 |
50 | $147.09520 | $7,354.76 |
100 | $140.07970 | $14,007.97 |
250 | $131.31752 | $32,829.38 |
500 | $125.05846 | $62,529.23 |