
M85049/95-7A | |
|---|---|
DigiKey Part Number | 623-M85049/95-7A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-7A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 7 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.22000 | $198.22 |
| 10 | $168.45900 | $1,684.59 |
| 25 | $157.90880 | $3,947.72 |
| 50 | $150.37460 | $7,518.73 |
| 100 | $143.20040 | $14,320.04 |
| 250 | $134.24396 | $33,560.99 |
| 500 | $127.84580 | $63,922.90 |











