
M85049/93-10 | |
|---|---|
DigiKey Part Number | 623-M85049/93-10-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-10 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 10 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.92000 | $103.92 |
| 10 | $88.34800 | $883.48 |
| 25 | $82.81040 | $2,070.26 |
| 50 | $78.85560 | $3,942.78 |
| 100 | $75.09270 | $7,509.27 |
| 250 | $70.39412 | $17,598.53 |
| 500 | $67.03746 | $33,518.73 |
| 1,000 | $63.84192 | $63,841.92 |



