
M85049/92-13T | |
|---|---|
DigiKey Part Number | 623-M85049/92-13T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/92-13T |
Description | CONN CABLE CLAMP SZ13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 13 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Composite |
Series | Plating Bright Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Clamp Screws, Detented |
Type Cable Clamp | Includes 3 pcs - 1 Cable Clamp, 2 Screws |
Cable Opening 0.344" (8.73mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.157" (29.39mm) | Base Product Number |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.47000 | $388.47 |
| 10 | $330.15900 | $3,301.59 |
| 25 | $309.50000 | $7,737.50 |
| 50 | $294.73740 | $14,736.87 |
| 100 | $280.68200 | $28,068.20 |
| 250 | $263.13404 | $65,783.51 |


