
M85049/77-18Z07 | |
---|---|
DigiKey Part Number | 623-M85049/77-18Z07-ND |
Manufacturer | |
Manufacturer Product Number | M85049/77-18Z07 |
Description | CONN BACKSH W/CLMP SZ18 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.880" ~ 0.750" (22.35mm ~ 19.05mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 18, 19 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $617.89720 | $15,447.43 |