
M85049/76-20Z04 | |
---|---|
DigiKey Part Number | 623-M85049/76-20Z04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/76-20Z04 |
Description | CONN BACKSH W/CLMP SZ20 21 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20, 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.380" ~ 0.500" (9.65mm ~ 12.70mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Shell Size - Insert | 20, 21 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $635.37520 | $15,884.38 |