
M85049/57G14Z | |
---|---|
DigiKey Part Number | 623-M85049/57G14Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57G14Z |
Description | CONN CABLE CLAMP SZ14 15 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" (14.73mm) | |
Diameter - Outside | 1.050" (26.67mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Ground Lug | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $250.84600 | $6,271.15 |