M85049/51-1-18W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/51-1-18W

DigiKey Part Number
APM85049/51-1-18W-ND
Manufacturer
Manufacturer Product Number
M85049/51-1-18W
Description
CONN CABLE CLAMP SZ18 27 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 18, 27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.520" ~ 0.710" (13.21mm ~ 18.03mm)
Diameter - Outside
1.218" (30.94mm)
Shell Size - Insert
18, 27
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$160.77000$160.77
10$136.66800$1,366.68
25$128.10640$3,202.66
50$121.99160$6,099.58
100$116.17250$11,617.25
250$108.90508$27,226.27
500$103.71414$51,857.07
Manufacturers Standard Package