
M85049/39S17W | |
---|---|
DigiKey Part Number | APM85049/39S17W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S17W |
Description | CONN CABLE CLAMP SZ17 E OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.67000 | $270.67 |
10 | $230.03500 | $2,300.35 |
25 | $215.63560 | $5,390.89 |
50 | $205.34720 | $10,267.36 |
100 | $195.55360 | $19,555.36 |
250 | $183.32600 | $45,831.50 |