
M85049/39S15N | |
---|---|
DigiKey Part Number | APM85049/39S15N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S15N |
Description | CONN CABLE CLAMP SZ15 D SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.84000 | $242.84 |
10 | $206.38400 | $2,063.84 |
25 | $193.46520 | $4,836.63 |
50 | $184.23540 | $9,211.77 |
100 | $175.44780 | $17,544.78 |
250 | $164.47568 | $41,118.92 |
500 | $157.64280 | $78,821.40 |