
M85049/38S17N | |
|---|---|
DigiKey Part Number | 2899-M85049/38S17N-623-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S17N |
Description | CONN CABLE CLAMP SZ17 SILVER |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 17 |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.410" (35.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $321.10750 | $1,284.43 |
| 20 | $314.68750 | $6,293.75 |
| 100 | $308.34540 | $30,834.54 |
| 500 | $302.23800 | $151,119.00 |
| 1,000 | $296.13060 | $296,130.60 |

