
M85049/33-2-22Z | |
---|---|
DigiKey Part Number | 623-M85049/33-2-22Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/33-2-22Z |
Description | CONN BACKSHELL SZ22 23 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.050" (26.67mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 22, 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $258.92560 | $6,473.14 |