
M85049/1923Z08C | |
---|---|
DigiKey Part Number | 623-M85049/1923Z08C-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1923Z08C |
Description | CONN BACKSHELL W/CLMP SZ23 H BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.810" ~ 1.000" (20.57mm ~ 25.40mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $584.31440 | $14,607.86 |