
M85049/1921N07 | |
|---|---|
DigiKey Part Number | APM85049/1921N07-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1921N07 |
Description | CONN BACKSH W/CLMP SZ21 G SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.687" ~ 0.875" (17.45mm ~ 22.23mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
Shell Size - Insert 21, G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $577.31000 | $577.31 |
| 10 | $490.72500 | $4,907.25 |
| 25 | $460.01920 | $11,500.48 |
| 50 | $438.08420 | $21,904.21 |
| 100 | $417.20080 | $41,720.08 |



