M85049/1815N03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1815N03

DigiKey Part Number
APM85049/1815N03-ND
Manufacturer
Manufacturer Product Number
M85049/1815N03
Description
CONN BACKSH W/CLMP SZ15 D SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.375" (6.35mm ~ 9.52mm)
Diameter - Outside
1.150" (29.21mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$511.12000$511.12
10$434.46800$4,344.68
25$407.27640$10,181.91
50$387.85560$19,392.78
100$369.36650$36,936.65
Manufacturers Standard Package