
M85049/23-6Z | |
---|---|
DigiKey Part Number | 623-M85049/23-6Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/23-6Z |
Description | CONN BACKSHELL W/CLMP SZ7 12 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 7, 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.310" ~ 0.130" (7.87mm ~ 3.30mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 7, 12 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $328.76960 | $8,219.24 |