
M85049/130-42AS | |
---|---|
DigiKey Part Number | 623-M85049/130-42AS-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-42AS |
Description | GASKET RED SILICONE FOR 5015 CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Silicone | |
Features | - | |
Color | Red | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $800.33000 | $800.33 |
10 | $680.33100 | $6,803.31 |
25 | $637.77480 | $15,944.37 |