
M85049/130-07N | |
---|---|
DigiKey Part Number | 623-M85049/130-07N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-07N |
Description | GASKET BLACK NEOPRENE FOR 5015 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.74000 | $67.74 |