M85049/127-0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/127-01

DigiKey Part Number
623-M85049/127-01-ND
Manufacturer
Manufacturer Product Number
M85049/127-01
Description
RUBBER BUSHING STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Bushing
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Rubber
Features
-
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$159.78000$159.78
10$135.77000$1,357.70
25$127.26680$3,181.67
50$121.19160$6,059.58
100$115.41020$11,541.02
250$108.19120$27,047.80
500$103.03320$51,516.60
Manufacturers Standard Package