
M85049/111S12TZ05-6D | |
|---|---|
DigiKey Part Number | 623-M85049/111S12TZ05-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/111S12TZ05-6D |
Description | CONN BACKSHELL SZ7 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 7, 12 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole, Self Locking |
Cable Opening 0.500" (12.70mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.135" (28.83mm) | Base Product Number |
Shell Size - Insert 7, 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,320.17560 | $33,004.39 |

