
M85049/115-17TZ05-6 | |
|---|---|
DigiKey Part Number | 623-M85049/115-17TZ05-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/115-17TZ05-6 |
Description | CONN BACKSHELL SZ17 E BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 17, E |
Datasheet | Datasheet |
Category | Shell Size - Insert 17, E |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Shielded |
Type Backshell | Color Black |
Cable Opening 0.500" (12.70mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.410" (35.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $530.65840 | $13,266.46 |

